The ER1006CT is a single-element rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a JEDEC package code of TO-220AB and a pin count of 3. The diode element material is silicon, and the diode type is a general-purpose rectifier. The ER1006CT is available in a 3-pin package type R-PSFM-T3.
Sensitron ER1006CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron ER1006CT to view detailed technical specifications.
No datasheet is available for this part.