The GBPC1010-G is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a 4-pin package type of S-PUFM-D4 and is designed for use in a variety of applications. The diode element material is silicon and the diode type is a bridge rectifier diode. The maximum reverse voltage is 1000V.
Sensitron GBPC1010-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron GBPC1010-G to view detailed technical specifications.
No datasheet is available for this part.