The JAN1N6111 is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 12.2V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a clamping voltage of 23.5V and a breakdown voltage of 16V. The diode is available in an axial package type O-LALF-W2.
Sensitron JAN1N6111 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.2 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 23.5 |
| Breakdown Voltage-Nom | 16 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sensitron JAN1N6111 to view detailed technical specifications.
No datasheet is available for this part.