General purpose rectifier diode, 1-phase, 1-element, 2.5A current rating, with a repetitive peak reverse voltage of 150V. Features silicon diode element material and a hermetically sealed glass MELF-2 package. Operates up to a maximum temperature of 175°C with two end terminals.
Sensitron JANS1N5806US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Sensitron JANS1N5806US to view detailed technical specifications.
No datasheet is available for this part.