Schottky rectifier diode, single element, 1A forward current, 45V repetitive peak reverse voltage. Features silicon diode element material and a hermetically sealed MELF-2 package (DO-213AB). Operates across a temperature range of -55°C to 125°C with two end terminals.
Sensitron JANTX1N5819UR-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron JANTX1N5819UR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.