The JANTX1N6064A is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 155°C and a minimum operating temperature of -65°C. It features a DO-13 axial package with two terminals and a number of elements of one. The diode has a breakdown voltage of at least 105V and a reverse voltage of up to 94V. It is suitable for use in applications where a high level of voltage suppression is required.
Sensitron JANTX1N6064A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 94 |
| Breakdown Voltage-Min | 105 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Sensitron JANTX1N6064A to view detailed technical specifications.
No datasheet is available for this part.