The JANTX1N6110A is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 11.4V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a nominal breakdown voltage of 15V and a maximum clamping voltage of 21V. The diode is available in a 2-pin axial package type O-LALF-W2.
Sensitron JANTX1N6110A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11.4 |
| Breakdown Voltage-Min | 13.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 21 |
| Breakdown Voltage-Nom | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron JANTX1N6110A to view detailed technical specifications.
No datasheet is available for this part.