This silicon zener diode features a maximum operating temperature of 175°C and a maximum power dissipation of 1.5W. It has a unidirectional polarity and is constructed with a single silicon diode element. The diode is packaged in a 2-pin O-LELF-R2 package, with terminals positioned at the end. It is suitable for use in a variety of applications requiring a zener diode with these specifications.
Sensitron JANTXV1N4473US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Sensitron JANTXV1N4473US to view detailed technical specifications.
No datasheet is available for this part.