The JANTXV1N5621 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-7 axial package with two terminals. The diode is a single-element device made from silicon and is designed for general-purpose rectification applications. It is rated for a maximum reverse voltage of 800 volts.
Sensitron JANTXV1N5621 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Sensitron JANTXV1N5621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.