The JANTXV1N5630A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 7.88V and a minimum breakdown voltage of 7.13V. It has a maximum power dissipation of 1W and is packaged in a DO-13 axial configuration. The diode element material is silicon and it has a maximum non-repetitive peak reverse power dissipation of 1500W. It is suitable for use in applications where transient voltage suppression is required.
Sensitron JANTXV1N5630A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.4 |
| Breakdown Voltage-Min | 7.13 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 7.88 |
| Power Dissipation-Max | 1 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Sensitron JANTXV1N5630A to view detailed technical specifications.
No datasheet is available for this part.