The JANTXV1N6051A is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a DO-13 axial package with two terminals and is constructed from a single silicon diode element. The device has a maximum reverse voltage of 28 volts and a minimum breakdown voltage of 31.4 volts.
Sensitron JANTXV1N6051A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Sensitron JANTXV1N6051A to view detailed technical specifications.
No datasheet is available for this part.