The JANTXV1N6112AUS is a BIDIRECTIONAL Silicon Transient Voltage Suppressor Diode with a maximum reverse voltage of 14V and a minimum breakdown voltage of 17.1V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 26.5V. The diode is made of Silicon and has a nominal breakdown voltage of 18V. It is packaged in an O-MELF-R2 package type.
Sensitron JANTXV1N6112AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 26.5 |
| Breakdown Voltage-Nom | 18 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron JANTXV1N6112AUS to view detailed technical specifications.
No datasheet is available for this part.