The JANTXV1N6117A is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 22.8V and a minimum breakdown voltage of 27V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 41.6V. The diode is available in an axial package type O-LALF-W2. It is designed to protect electronic circuits from voltage spikes and transient surges.
Sensitron JANTXV1N6117A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22.8 |
| Breakdown Voltage-Min | 27 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 41.6 |
| Breakdown Voltage-Nom | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron JANTXV1N6117A to view detailed technical specifications.
No datasheet is available for this part.