The JANTXV1N6121 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 33 volts and a maximum non-repetitive peak reverse power dissipation of 500 milliwatts. It features an axial package type O-LALF-W2 and is suitable for use in a variety of applications. The diode has a breakdown voltage of 43 volts and a clamping voltage of 61.9 volts. It is designed to operate over a temperature range of -40 to 150 degrees Celsius. The JANTXV1N6121 is manufactured by Sensitron and meets the requirements of the transient voltage suppressor diode category.
Sensitron JANTXV1N6121 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 38.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 61.9 |
| Breakdown Voltage-Nom | 43 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sensitron JANTXV1N6121 to view detailed technical specifications.
No datasheet is available for this part.