The JANTXV1N6126A is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 51.7V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a silicon diode element and a clamping voltage of 97.1V. The diode is packaged in an O-LALF-W2 package type and is available from Sensitron.
Sensitron JANTXV1N6126A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51.7 |
| Breakdown Voltage-Min | 61.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 97.1 |
| Breakdown Voltage-Nom | 68 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron JANTXV1N6126A to view detailed technical specifications.
No datasheet is available for this part.