The JANTXV1N6132A is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage of 120V and a maximum power dissipation of 3W. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 165V. The diode is available in a 2-pin axial package and is suitable for transient voltage suppression applications.
Sensitron JANTXV1N6132A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 91.2 |
| Breakdown Voltage-Min | 114 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 165 |
| Breakdown Voltage-Nom | 120 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron JANTXV1N6132A to view detailed technical specifications.
No datasheet is available for this part.