The JANTXV1N6137US is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 200V. It can withstand a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 273V. This diode is designed for use in applications where high voltage suppression is required, and it is suitable for use in a variety of industries, including automotive and industrial. The diode is packaged in a 2-terminal configuration with the terminals positioned at the end of the package.
Sensitron JANTXV1N6137US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 152 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 273 |
| Breakdown Voltage-Nom | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sensitron JANTXV1N6137US to view detailed technical specifications.
No datasheet is available for this part.