The KBPC1502W-G is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a 4-pin package type S-PUFM-W4 and a diode type of bridge rectifier diode. The device has a maximum reverse voltage of 200V and is suitable for use in various applications.
Sensitron KBPC1502W-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron KBPC1502W-G to view detailed technical specifications.
No datasheet is available for this part.