Sensitron KBPC3506 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS | Not Compliant |
Download the complete datasheet for Sensitron KBPC3506 to view detailed technical specifications.
No datasheet is available for this part.