The KBPC3510PW-G is a bridge rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has four terminals and is made of silicon. The diode is a bridge rectifier type with a maximum reverse voltage of 1000 volts. It is packaged in a 4-pin S-PUFM-W4 package.
Sensitron KBPC3510PW-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron KBPC3510PW-G to view detailed technical specifications.
No datasheet is available for this part.