Schottky rectifier diode, 1-phase, 2-element configuration. Features a maximum repetitive peak reverse voltage of 45V and a continuous forward current of 30A. Operates across a temperature range of -55°C to 150°C. Housed in a TO-247AC plastic package with 3 terminals.
Sensitron MBR6045WT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron MBR6045WT to view detailed technical specifications.
No datasheet is available for this part.