The P4KE18CA-T3 is a silicon bidirectional transient voltage suppressor diode with a maximum breakdown voltage of 18.9V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a maximum power dissipation of 1W and operates over a temperature range of -65°C to 175°C. The diode is packaged in a DO-41 axial package with two terminals. It is suitable for use in applications requiring transient voltage suppression.
Sensitron P4KE18CA-T3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron P4KE18CA-T3 to view detailed technical specifications.
No datasheet is available for this part.