The P4KE24A-G is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C. It features a DO-41 axial package with a maximum power dissipation of 1W. The diode has a minimum breakdown voltage of 22.8V and a maximum reverse voltage of 20.5V. It is suitable for use in applications where high voltage suppression is required.
Sensitron P4KE24A-G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20.5 |
| Breakdown Voltage-Min | 22.8 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 25.2 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron P4KE24A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.