The P4KE27CA is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 23.1V and a maximum non-repetitive peak reverse power dissipation of 400mW. It is packaged in a 2-pin axial DO-41 package and has a maximum operating temperature of 175 degrees Celsius. The diode element material is silicon and it has a minimum operating temperature of -65 degrees Celsius. The P4KE27CA is suitable for use in applications where transient voltage suppression is required.
Sensitron P4KE27CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 23.1 |
| Breakdown Voltage-Min | 25.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 28.4 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron P4KE27CA to view detailed technical specifications.
No datasheet is available for this part.