The P4KE91-T3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 73.7V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a maximum power dissipation of 1W and is packaged in a 2-pin DO-41 axial package. The diode operates over a temperature range of -65°C to 175°C and is suitable for use in a variety of applications requiring transient voltage suppression.
Sensitron P4KE91-T3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 73.7 |
| Breakdown Voltage-Min | 81.9 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 100 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron P4KE91-T3 to view detailed technical specifications.
No datasheet is available for this part.