The P6KE150CA-T3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 128V and a maximum power dissipation of 5W. It has a silicon diode element material and a DO-15 JEDEC package code. The diode is available in an axial terminal position with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Sensitron P6KE150CA-T3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 128 |
| Breakdown Voltage-Min | 143 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 158 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron P6KE150CA-T3 to view detailed technical specifications.
No datasheet is available for this part.