Bidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 30.8V maximum repetitive peak reverse voltage. This silicon diode offers a breakdown voltage range of 34.2V to 37.8V and operates bidirectionally with a single element. Packaged in a DO-15 plastic package with axial terminals, it supports a wide operating temperature range from -65°C to 175°C.
Sensitron P6KE36CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 37.8 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron P6KE36CA to view detailed technical specifications.
No datasheet is available for this part.