This general purpose rectifier diode features a silicon diode element with a maximum reverse voltage of 100V. It has a single terminal positioned on the upper side of the package. The diode operates within a temperature range of -65°C to 175°C. It is packaged in a DO-21 package type, which is a standard package for through-hole mounting.
Sensitron PF2501 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-21 |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron PF2501 to view detailed technical specifications.
No datasheet is available for this part.