Surface mount rectifier diode featuring a single silicon element. Rated for 1A forward current and 400V repetitive peak reverse voltage. Encased in a plastic DO-214AC (SMA) package with two pins. Operates across a wide temperature range from -65°C to 175°C, with a peak non-repetitive surge current capability of 30A.
Sensitron S1G technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sensitron S1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.