The SD830S is a single silicon rectifier diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 30V. It features a TO-252AA package with 3 pins and a terminal position of single. The diode element is made of silicon and has a maximum operating temperature range of -50°C to 125°C.
Sensitron SD830S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SD830S to view detailed technical specifications.
No datasheet is available for this part.