The SF52-G is a silicon rectifier diode with a maximum reverse voltage of 100V. It has a JEDEC package code of DO-201AD and is available in an axial package. The diode operates within a temperature range of -65 to 125°C. It is a single-element device with a pin count of 2 and a terminal position of axial.
Sensitron SF52-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SF52-G to view detailed technical specifications.
No datasheet is available for this part.