Sensitron SHD124545P technical specifications.
| Package/Case | TO-258 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 860A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sensitron SHD124545P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.