Sensitron SHD5181 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.05 |
| Output Voltage1-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SHD5181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.