Sensitron SHD626051D technical specifications.
| Package/Case | TO-257 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 180A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sensitron SHD626051D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.