Unidirectional transient voltage suppressor diode with 500W peak reverse power dissipation. Features a 47V repetitive peak reverse voltage and a minimum breakdown voltage of 55.8V. This silicon diode is designed with a single element and a 2-terminal axial package.
Sensitron SJ6125 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 47 |
| Breakdown Voltage-Min | 55.8 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SJ6125 to view detailed technical specifications.
No datasheet is available for this part.