The SJ6127AUS is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 56V and a nominal breakdown voltage of 71.3V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 103.1V. The diode is available in a 2-pin package with terminals positioned at the end. It is suitable for use in a variety of applications where transient voltage suppression is required.
Sensitron SJ6127AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 56 |
| Breakdown Voltage-Min | 71.3 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 103.1 |
| Breakdown Voltage-Nom | 71.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SJ6127AUS to view detailed technical specifications.
No datasheet is available for this part.