Sensitron SMC6M40-10-1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 43 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFM-F43 |
| Pin Count | 43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SMC6M40-10-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.