The SMDA03-6 is an 8-pin dual silicon trans voltage suppressor diode from Sensitron. It features a breakdown voltage of 4V and can handle a maximum non-repetitive peak reverse power of 300W. The diode operates within a temperature range of -55 to 125 degrees Celsius. It has a unidirectional polarity and is constructed from silicon material. The SMDA03-6 is available in an 8-pin R-PDSO-G8 package.
Sensitron SMDA03-6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 6 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 4 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SMDA03-6 to view detailed technical specifications.
No datasheet is available for this part.