The SPD-8A115 is an 8-pin single-function specialized IC from Sensitron. It operates within a temperature range of -40 to 65°C and is powered by a supply voltage of 20 to 36V. The device features 8 terminals and has a JEDEC package code of R-XSMA-T8. It is designed for use in applications requiring a single function and has a temperature grade of OTHER.
Sensitron SPD-8A115 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 20 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SPD-8A115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.