Sensitron SPM4M024-100 technical specifications.
| Number of Terminals | 11 |
| Terminal Position | UPPER |
| Pin Count | 11 |
| Number of Elements | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SPM4M024-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.