Sensitron SPM6G150-060D technical specifications.
| Number of Terminals | 42 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X42 |
| Number of Functions | 3 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SPM6G150-060D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.