The SS6123AUS is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 38.8V and a clamping voltage of 70.1V. It features a MELF-2 package with 2 terminals, positioned at the end. The diode element is made of silicon and has a nominal breakdown voltage of 48.5V. This component is suitable for use in applications requiring transient voltage suppression.
Sensitron SS6123AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 38.8 |
| Clamping Voltage-Max | 70.1 |
| Breakdown Voltage-Nom | 48.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SS6123AUS to view detailed technical specifications.
No datasheet is available for this part.