The SV6139AUS is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 5.7V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a pin count of 2 and is packaged in the O-LELF-R2 package type. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The diode is suitable for use in applications where voltage suppression is required, such as in electronic circuits that are prone to voltage spikes.
Sensitron SV6139AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.7 |
| Breakdown Voltage-Min | 7.13 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SV6139AUS to view detailed technical specifications.
No datasheet is available for this part.