The SV6140A is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 7.79V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a 2-pin axial package type and is manufactured by Sensitron. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is suitable for transient voltage suppression applications.
Sensitron SV6140A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.2 |
| Breakdown Voltage-Min | 7.79 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SV6140A to view detailed technical specifications.
No datasheet is available for this part.