Sensopart FT 50 RH-NAK4 technical specifications.
| Type | Background Suppression |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.3m |
| Output Type | NPN |
| Switching Mode | NO/NC |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Sensopart FT 50 RH-NAK4 to view detailed technical specifications.
No datasheet is available for this part.