Seoul Semiconductor F50381 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Forward Current | 350mA |
| Lens Color | Clear |
| Lens Style | Circular |
| Luminous Flux | 6.8lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Nominal Supply Current | 400mA |
| Number of LEDs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor F50381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.