The S1W0-5630508003-0000003S-00004 is a Mid-Power Cool White LED from the 5630 series. It features a color temperature of 5000K with a typical Color Rendering Index (CRI) of 80. Designed for surface mount applications, it provides high efficacy in a compact 5.6mm x 3.0mm footprint, commonly used in general lighting applications.
Seoul Semiconductor S1W0-5630508003-0000003S-00004 technical specifications.
| Color | White, Cool |
| CCT | 5000K |
| CRI | 80 |
| Voltage - Forward (Vf) | 2.9V |
| Current - Test | 65mA |
| Viewing Angle | 120° |
| Size / Dimension | 5.60mm L x 3.00mm Wmm |
| Height - Seated (Max) | 0.90mm |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for Seoul Semiconductor S1W0-5630508003-0000003S-00004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.