This white LED has a correlated color temperature of 4000 K and a color rendering index of 80. It emits a luminous flux of 60 lm and has a viewing angle of 135°. The LED can handle a forward current of up to 700 mA and operates within a temperature range of -30°C to 85°C. It is available in a package quantity of 100 and comes in a tape and reel packaging.
Seoul Semiconductor S32281 technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 700mA |
| Height | 6.8mm |
| Illumination Color | White |
| Length | 25mm |
| Luminous Flux | 60lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 135° |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor S32281 to view detailed technical specifications.
No datasheet is available for this part.