Sepa 101011014 technical specifications.
| Package/Case | Axial |
| Height | 2mm |
| Length | 10mm |
| Max Operating Temperature | -10°C |
| Min Operating Temperature | 60°C |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sepa 101011014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.