SEPA is a leading manufacturer of electronic components, specializing in power supplies, filters, and surge protection devices. With a focus on quality and innovation, SEPA provides reliable solutions for a wide range of industrial and commercial applications.

Axial fan DC 40 x 40 x 10 mm 12 VDC, MFB40H12, Sepa
SEPA 951275020 LM119B2 (W x H x D) 125 x 125 x 10.5 mm
Axial fan DC 60 x 60 x 16 mm 24 VDC, MFB60D24, Sepa
SEPA 951274020 LM119A2 (W x H x D) 125 x 125 x 9.5 mm
GUARD, FAN, EMC
SEPA 918020000 FG80K (W x H x D) 81 x 81 x 5.5 mm
Axial fan DC 40 x 40 x 10 mm 5 VDC, MFB40H05, Sepa
Thermally conductive film 0.25 mm 1 W/mK (L x W) 35 mm x 35 mm
FAN, 45MM, 5VDC; External Height: 44.5mm; External Width: 44.5mm; External Depth: 8mm; Current Type: DC; Supply...
Axial fan DC 60 x 60 x 16 mm 5 VDC, MFB60D05, Sepa
Axial fan 12 Vdc 14.3 m³/h (L x W x H) 50 x 50 x 10 mm SEPA
Radial Fan, 60 x 60 x 12.5mm, 5VDC, Ball Bearings
Axial fan 5 Vdc 27 l/min (L x W x H) 35 x 35 x 7.5 mm SEPA
Radial Fan, 60 x 60 x 12.5mm, 5VDC, Ball Bearings
SEPA 928020045 LFG80-45 3-piece Dust Filter Grill (W x H x D) 86 x 80 x 12.2 mm
Axial fan 12 Vdc 23 l/min (L x W x H) 25 x 25 x 6.5 mm SEPA
Radial Fan, 60 x 60 x 12.5mm, 12VDC, Ball Bearings
SEPA 954070220 LM40A2 (W x H x D) 43 x 43 x 5.25 mm
Radial DC fan, 35 x 35 x 5 mm, 4.5. . .5.5 V, 0.9 m³/h, HYB35D05, Sepa
Thermal adhesive 0.76 W/mK 4 ml Max. temperature: 150 °C SEPA